
RLC73N3AR075FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73N3AR075FTDGTR-ND - Tape & Reel (TR) 1712-RLC73N3AR075FTDGCT-ND - Cut Tape (CT) 1712-RLC73N3AR075FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N3AR075FTDG |
Description | RLC73N 3A R075 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.88200 | $28.82 |
25 | $2.45000 | $61.25 |
50 | $2.17760 | $108.88 |
100 | $1.94440 | $194.44 |
250 | $1.69016 | $422.54 |
500 | $1.53086 | $765.43 |
1,000 | $1.39530 | $1,395.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.18232 | $4,729.28 |
8,000 | $1.09921 | $8,793.68 |
12,000 | $1.05652 | $12,678.24 |
20,000 | $1.00822 | $20,164.40 |
28,000 | $0.97946 | $27,424.88 |
40,000 | $0.95135 | $38,054.00 |
48,000 | $0.93787 | $45,017.76 |