
RLC73N2HR068FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73N2HR068FTETR-ND - Tape & Reel (TR) 1712-RLC73N2HR068FTECT-ND - Cut Tape (CT) 1712-RLC73N2HR068FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2HR068FTE |
Description | RLC73N 2H R068 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $2.75300 | $27.53 |
| 25 | $2.33640 | $58.41 |
| 50 | $2.07500 | $103.75 |
| 100 | $1.85350 | $185.35 |
| 250 | $1.60960 | $402.40 |
| 500 | $1.45734 | $728.67 |
| 1,000 | $1.32779 | $1,327.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12406 | $4,496.24 |
| 8,000 | $1.04456 | $8,356.48 |
| 12,000 | $1.00374 | $12,044.88 |
| 20,000 | $0.95755 | $19,151.00 |
| 28,000 | $0.93003 | $26,040.84 |
| 40,000 | $0.90316 | $36,126.40 |
| 48,000 | $0.89026 | $42,732.48 |

