
RLC73PV2BR012FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2BR012FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2BR012FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2BR012FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2BR012FTD |
Description | RLC73PV 2B R012 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.69200 | $26.92 |
| 25 | $2.28120 | $57.03 |
| 50 | $2.02660 | $101.33 |
| 100 | $1.80960 | $180.96 |
| 250 | $1.57164 | $392.91 |
| 500 | $1.42252 | $711.26 |
| 1,000 | $1.29573 | $1,295.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07000 | $5,350.00 |
| 10,000 | $0.99621 | $9,962.10 |
| 15,000 | $0.95831 | $14,374.65 |
| 25,000 | $0.91544 | $22,886.00 |
| 35,000 | $0.88989 | $31,146.15 |
| 50,000 | $0.86494 | $43,247.00 |
| 60,000 | $0.85298 | $51,178.80 |

