
RLC73PH3AR022FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PH3AR022FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PH3AR022FTDGCT-ND - Cut Tape (CT) 1712-RLC73PH3AR022FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH3AR022FTDG |
Description | RLC73PH 3A R022 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $4.75400 | $47.54 |
25 | $4.05840 | $101.46 |
50 | $3.62380 | $181.19 |
100 | $3.25210 | $325.21 |
250 | $2.84508 | $711.27 |
500 | $2.59022 | $1,295.11 |
1,000 | $2.37375 | $2,373.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.18970 | $4,379.40 |
4,000 | $2.03339 | $8,133.56 |
6,000 | $1.95311 | $11,718.66 |
10,000 | $1.86230 | $18,623.00 |
14,000 | $1.80819 | $25,314.66 |
20,000 | $1.75532 | $35,106.40 |
24,000 | $1.72997 | $41,519.28 |
48,000 | $1.67832 | $80,559.36 |