
RLC73N2HR051FTE | |
---|---|
DigiKey Part Number | 1712-RLC73N2HR051FTETR-ND - Tape & Reel (TR) 1712-RLC73N2HR051FTECT-ND - Cut Tape (CT) 1712-RLC73N2HR051FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2HR051FTE |
Description | RLC73N 2H R051 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.76700 | $27.67 |
25 | $2.34840 | $58.71 |
50 | $2.08560 | $104.28 |
100 | $1.86310 | $186.31 |
250 | $1.61788 | $404.47 |
500 | $1.46484 | $732.42 |
1,000 | $1.33462 | $1,334.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12983 | $4,519.32 |
8,000 | $1.04993 | $8,399.44 |
12,000 | $1.00890 | $12,106.80 |
20,000 | $0.96248 | $19,249.60 |
28,000 | $0.93481 | $26,174.68 |
40,000 | $0.90780 | $36,312.00 |
48,000 | $0.89484 | $42,952.32 |