RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER523FTD

DigiKey Part Number
1712-RLC73PD2ER523FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER523FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER523FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER523FTD
Description
RLC73PD 2E R523 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
523 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.16800$21.68
25$1.83920$45.98
50$1.63080$81.54
100$1.45330$145.33
250$1.25892$314.73
500$1.13690$568.45
1,000$1.03311$1,033.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84844$4,242.20
10,000$0.78806$7,880.60
15,000$0.75705$11,355.75
25,000$0.72196$18,049.00
35,000$0.70106$24,537.10
50,000$0.68064$34,032.00
60,000$0.67085$40,251.00
120,000$0.65206$78,247.20
Manufacturers Standard Package