
RLC73N2BR062FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2BR062FTDTR-ND - Tape & Reel (TR) 1712-RLC73N2BR062FTDCT-ND - Cut Tape (CT) 1712-RLC73N2BR062FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2BR062FTD |
Description | RLC73N 2B R062 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.60100 | $16.01 |
| 25 | $1.35280 | $33.82 |
| 50 | $1.19760 | $59.88 |
| 100 | $1.06360 | $106.36 |
| 250 | $0.91820 | $229.55 |
| 500 | $0.82670 | $413.35 |
| 1,000 | $0.74893 | $748.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61044 | $3,052.20 |
| 10,000 | $0.56516 | $5,651.60 |
| 15,000 | $0.54189 | $8,128.35 |
| 25,000 | $0.51558 | $12,889.50 |
| 35,000 | $0.49991 | $17,496.85 |
| 50,000 | $0.48459 | $24,229.50 |
| 60,000 | $0.47724 | $28,634.40 |
| 120,000 | $0.45203 | $54,243.60 |
| 125,000 | $0.45134 | $56,417.50 |

