RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N2AR191FTD

DigiKey Part Number
1712-RLC73N2AR191FTDTR-ND - Tape & Reel (TR)
1712-RLC73N2AR191FTDCT-ND - Cut Tape (CT)
1712-RLC73N2AR191FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N2AR191FTD
Description
RLC73N 2A R191 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
191 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.73500$7.35
25$0.61760$15.44
50$0.54400$27.20
100$0.48030$48.03
250$0.41040$102.60
500$0.36696$183.48
1,000$0.32986$329.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26373$1,318.65
10,000$0.24210$2,421.00
15,000$0.23098$3,464.70
25,000$0.21841$5,460.25
35,000$0.21092$7,382.20
50,000$0.20359$10,179.50
60,000$0.20008$12,004.80
120,000$0.18803$22,563.60
125,000$0.18738$23,422.50
Manufacturers Standard Package