RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M3AR043FTDG

DigiKey Part Number
1712-RLC73M3AR043FTDGTR-ND - Tape & Reel (TR)
1712-RLC73M3AR043FTDGCT-ND - Cut Tape (CT)
1712-RLC73M3AR043FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M3AR043FTDG
Description
RLC73M 3A R043 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.29300$32.93
25$2.79840$69.96
50$2.49120$124.56
100$2.22760$222.76
250$1.93944$484.86
500$1.75896$879.48
1,000$1.60550$1,605.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.36428$5,457.12
8,000$1.27016$10,161.28
12,000$1.22183$14,661.96
20,000$1.16716$23,343.20
28,000$1.13458$31,768.24
40,000$1.10276$44,110.40
48,000$1.08750$52,200.00
Manufacturers Standard Package