RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV3AR012FTDG

DigiKey Part Number
1712-RLC73PV3AR012FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PV3AR012FTDGCT-ND - Cut Tape (CT)
1712-RLC73PV3AR012FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV3AR012FTDG
Description
RLC73PV 3A R012 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$4.33200$43.32
25$3.69400$92.35
50$3.29600$164.80
100$2.95580$295.58
250$2.58264$645.66
500$2.34900$1,174.50
1,000$2.15050$2,150.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.98182$3,963.64
4,000$1.83854$7,354.16
6,000$1.76494$10,589.64
10,000$1.68170$16,817.00
14,000$1.63210$22,849.40
20,000$1.58364$31,672.80
24,000$1.56041$37,449.84
48,000$1.50147$72,070.56
Manufacturers Standard Package