
RLC73M3AR039FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73M3AR039FTDGTR-ND - Tape & Reel (TR) 1712-RLC73M3AR039FTDGCT-ND - Cut Tape (CT) 1712-RLC73M3AR039FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M3AR039FTDG |
Description | RLC73M 3A R039 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.27600 | $32.76 |
| 25 | $2.78400 | $69.60 |
| 50 | $2.47840 | $123.92 |
| 100 | $2.21620 | $221.62 |
| 250 | $1.92952 | $482.38 |
| 500 | $1.74996 | $874.98 |
| 1,000 | $1.59728 | $1,597.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35730 | $5,429.20 |
| 8,000 | $1.26366 | $10,109.28 |
| 12,000 | $1.21558 | $14,586.96 |
| 20,000 | $1.16119 | $23,223.80 |
| 28,000 | $1.12878 | $31,605.84 |
| 40,000 | $1.09712 | $43,884.80 |
| 48,000 | $1.08194 | $51,933.12 |

