
| RLC73M2HR047FTE | |
|---|---|
| DigiKey Part Number | 1712-RLC73M2HR047FTETR-ND - Tape & Reel (TR) 1712-RLC73M2HR047FTECT-ND - Cut Tape (CT) 1712-RLC73M2HR047FTEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73M2HR047FTE | 
| Description | RLC73M 2H R047 1% 4K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 47 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $2.98600 | $29.86 | 
| 25 | $2.53240 | $63.31 | 
| 50 | $2.25340 | $112.67 | 
| 100 | $2.01350 | $201.35 | 
| 250 | $1.75048 | $437.62 | 
| 500 | $1.58618 | $793.09 | 
| 1,000 | $1.44642 | $1,446.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.22669 | $4,906.76 | 
| 8,000 | $1.14094 | $9,127.52 | 
| 12,000 | $1.09690 | $13,162.80 | 
| 20,000 | $1.04707 | $20,941.40 | 
| 28,000 | $1.01740 | $28,487.20 | 
| 40,000 | $0.98840 | $39,536.00 | 
| 48,000 | $0.97450 | $46,776.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China