
RLC73M2HR043FTE | |
---|---|
DigiKey Part Number | 1712-RLC73M2HR043FTETR-ND - Tape & Reel (TR) 1712-RLC73M2HR043FTECT-ND - Cut Tape (CT) 1712-RLC73M2HR043FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2HR043FTE |
Description | RLC73M 2H R043 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.00500 | $30.05 |
25 | $2.54880 | $63.72 |
50 | $2.26780 | $113.39 |
100 | $2.02650 | $202.65 |
250 | $1.76176 | $440.44 |
500 | $1.59638 | $798.19 |
1,000 | $1.45573 | $1,455.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23459 | $4,938.36 |
8,000 | $1.14828 | $9,186.24 |
12,000 | $1.10396 | $13,247.52 |
20,000 | $1.05381 | $21,076.20 |
28,000 | $1.02395 | $28,670.60 |
40,000 | $0.99476 | $39,790.40 |
48,000 | $0.98077 | $47,076.96 |