
RLC73PW3AR075FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PW3AR075FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PW3AR075FTDGCT-ND - Cut Tape (CT) 1712-RLC73PW3AR075FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW3AR075FTDG |
Description | RLC73PW 3A R075 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $4.11700 | $41.17 |
25 | $3.50600 | $87.65 |
50 | $3.12540 | $156.27 |
100 | $2.80200 | $280.20 |
250 | $2.44644 | $611.61 |
500 | $2.22410 | $1,112.05 |
1,000 | $2.03498 | $2,034.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.87430 | $3,748.60 |
4,000 | $1.73779 | $6,951.16 |
6,000 | $1.66769 | $10,006.14 |
10,000 | $1.58838 | $15,883.80 |
14,000 | $1.54112 | $21,575.68 |
20,000 | $1.49496 | $29,899.20 |
24,000 | $1.47282 | $35,347.68 |
48,000 | $1.41038 | $67,698.24 |