RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2BR047FTD

DigiKey Part Number
1712-RLC73M2BR047FTDTR-ND - Tape & Reel (TR)
1712-RLC73M2BR047FTDCT-ND - Cut Tape (CT)
1712-RLC73M2BR047FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2BR047FTD
Description
RLC73M 2B R047 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.99900$19.99
25$1.69360$42.34
50$1.50120$75.06
100$1.33720$133.72
250$1.15688$289.22
500$1.04412$522.06
1,000$0.94810$948.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77715$3,885.75
10,000$0.72125$7,212.50
15,000$0.69255$10,388.25
25,000$0.66007$16,501.75
35,000$0.64072$22,425.20
50,000$0.62182$31,091.00
60,000$0.61275$36,765.00
120,000$0.59159$70,990.80
Manufacturers Standard Package