
RLC73M2BR047FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2BR047FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2BR047FTDCT-ND - Cut Tape (CT) 1712-RLC73M2BR047FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2BR047FTD |
Description | RLC73M 2B R047 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.99900 | $19.99 |
| 25 | $1.69360 | $42.34 |
| 50 | $1.50120 | $75.06 |
| 100 | $1.33720 | $133.72 |
| 250 | $1.15688 | $289.22 |
| 500 | $1.04412 | $522.06 |
| 1,000 | $0.94810 | $948.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77715 | $3,885.75 |
| 10,000 | $0.72125 | $7,212.50 |
| 15,000 | $0.69255 | $10,388.25 |
| 25,000 | $0.66007 | $16,501.75 |
| 35,000 | $0.64072 | $22,425.20 |
| 50,000 | $0.62182 | $31,091.00 |
| 60,000 | $0.61275 | $36,765.00 |
| 120,000 | $0.59159 | $70,990.80 |

