RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2BR043FTD

DigiKey Part Number
1712-RLC73M2BR043FTDTR-ND - Tape & Reel (TR)
1712-RLC73M2BR043FTDCT-ND - Cut Tape (CT)
1712-RLC73M2BR043FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2BR043FTD
Description
RLC73M 2B R043 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.00100$20.01
25$1.69600$42.40
50$1.50300$75.15
100$1.33890$133.89
250$1.15836$289.59
500$1.04546$522.73
1,000$0.94932$949.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77815$3,890.75
10,000$0.72218$7,221.80
15,000$0.69344$10,401.60
25,000$0.66092$16,523.00
35,000$0.64154$22,453.90
50,000$0.62262$31,131.00
60,000$0.61354$36,812.40
120,000$0.59235$71,082.00
Manufacturers Standard Package