
RLC73M2BR043FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2BR043FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2BR043FTDCT-ND - Cut Tape (CT) 1712-RLC73M2BR043FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2BR043FTD |
Description | RLC73M 2B R043 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.00100 | $20.01 |
| 25 | $1.69600 | $42.40 |
| 50 | $1.50300 | $75.15 |
| 100 | $1.33890 | $133.89 |
| 250 | $1.15836 | $289.59 |
| 500 | $1.04546 | $522.73 |
| 1,000 | $0.94932 | $949.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77815 | $3,890.75 |
| 10,000 | $0.72218 | $7,221.80 |
| 15,000 | $0.69344 | $10,401.60 |
| 25,000 | $0.66092 | $16,523.00 |
| 35,000 | $0.64154 | $22,453.90 |
| 50,000 | $0.62262 | $31,131.00 |
| 60,000 | $0.61354 | $36,812.40 |
| 120,000 | $0.59235 | $71,082.00 |

