RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2BR033FTD

DigiKey Part Number
1712-RLC73M2BR033FTDTR-ND - Tape & Reel (TR)
1712-RLC73M2BR033FTDCT-ND - Cut Tape (CT)
1712-RLC73M2BR033FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2BR033FTD
Description
RLC73M 2B R033 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.01200$20.12
25$1.70480$42.62
50$1.51080$75.54
100$1.34580$134.58
250$1.16432$291.08
500$1.05084$525.42
1,000$0.95420$954.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78215$3,910.75
10,000$0.72589$7,258.90
15,000$0.69700$10,455.00
25,000$0.66432$16,608.00
35,000$0.64484$22,569.40
50,000$0.62582$31,291.00
60,000$0.61670$37,002.00
120,000$0.59540$71,448.00
Manufacturers Standard Package