
| RLC73M2AR082FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73M2AR082FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2AR082FTDCT-ND - Cut Tape (CT) 1712-RLC73M2AR082FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73M2AR082FTD | 
| Description | RLC73M 2A R082 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 82 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.95500 | $9.55 | 
| 25 | $0.79960 | $19.99 | 
| 50 | $0.70480 | $35.24 | 
| 100 | $0.62410 | $62.41 | 
| 250 | $0.53520 | $133.80 | 
| 500 | $0.47956 | $239.78 | 
| 1,000 | $0.43224 | $432.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.34780 | $1,739.00 | 
| 10,000 | $0.32017 | $3,201.70 | 
| 15,000 | $0.30598 | $4,589.70 | 
| 25,000 | $0.28992 | $7,248.00 | 
| 35,000 | $0.28035 | $9,812.25 | 
| 50,000 | $0.27101 | $13,550.50 | 
| 60,000 | $0.26653 | $15,991.80 | 
| 120,000 | $0.25114 | $30,136.80 | 
| 125,000 | $0.25031 | $31,288.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China