
RLC73M2HR022FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73M2HR022FTETR-ND - Tape & Reel (TR) 1712-RLC73M2HR022FTECT-ND - Cut Tape (CT) 1712-RLC73M2HR022FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2HR022FTE |
Description | RLC73M 2H R022 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.98600 | $29.86 |
| 25 | $2.53240 | $63.31 |
| 50 | $2.25340 | $112.67 |
| 100 | $2.01350 | $201.35 |
| 250 | $1.75048 | $437.62 |
| 500 | $1.58618 | $793.09 |
| 1,000 | $1.44642 | $1,446.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.22669 | $4,906.76 |
| 8,000 | $1.14094 | $9,127.52 |
| 12,000 | $1.09690 | $13,162.80 |
| 20,000 | $1.04707 | $20,941.40 |
| 28,000 | $1.01740 | $28,487.20 |
| 40,000 | $0.98840 | $39,536.00 |
| 48,000 | $0.97450 | $46,776.00 |

