
RLC73M2AR062FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2AR062FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2AR062FTDCT-ND - Cut Tape (CT) 1712-RLC73M2AR062FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2AR062FTD |
Description | RLC73M 2A R062 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.95600 | $9.56 |
| 25 | $0.80040 | $20.01 |
| 50 | $0.70580 | $35.29 |
| 100 | $0.62490 | $62.49 |
| 250 | $0.53588 | $133.97 |
| 500 | $0.48018 | $240.09 |
| 1,000 | $0.43279 | $432.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34824 | $1,741.20 |
| 10,000 | $0.32058 | $3,205.80 |
| 15,000 | $0.30637 | $4,595.55 |
| 25,000 | $0.29030 | $7,257.50 |
| 35,000 | $0.28071 | $9,824.85 |
| 50,000 | $0.27136 | $13,568.00 |
| 60,000 | $0.26687 | $16,012.20 |
| 120,000 | $0.25146 | $30,175.20 |
| 125,000 | $0.25063 | $31,328.75 |

