
RLC73M2AR051FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2AR051FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2AR051FTDCT-ND - Cut Tape (CT) 1712-RLC73M2AR051FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2AR051FTD |
Description | RLC73M 2A R051 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.79960 | $19.99 |
| 50 | $0.70480 | $35.24 |
| 100 | $0.62410 | $62.41 |
| 250 | $0.53520 | $133.80 |
| 500 | $0.47956 | $239.78 |
| 1,000 | $0.43224 | $432.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34780 | $1,739.00 |
| 10,000 | $0.32017 | $3,201.70 |
| 15,000 | $0.30598 | $4,589.70 |
| 25,000 | $0.28992 | $7,248.00 |
| 35,000 | $0.28035 | $9,812.25 |
| 50,000 | $0.27101 | $13,550.50 |
| 60,000 | $0.26653 | $15,991.80 |
| 120,000 | $0.25114 | $30,136.80 |
| 125,000 | $0.25031 | $31,288.75 |

