RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR576FTDG

DigiKey Part Number
1712-RLC73K3AR576FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR576FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR576FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR576FTDG
Description
RLC73K 3A R576 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
576 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.05000$20.50
25$1.73840$43.46
50$1.53900$76.95
100$1.37160$137.16
250$1.18680$296.70
500$1.07128$535.64
1,000$0.97301$973.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81854$3,274.16
8,000$0.75824$6,065.92
12,000$0.72727$8,727.24
20,000$0.69223$13,844.60
28,000$0.67136$18,798.08
40,000$0.65097$26,038.80
48,000$0.64118$30,776.64
96,000$0.60931$58,493.76
Manufacturers Standard Package