
RLC73PD2AR866FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR866FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR866FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR866FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR866FTD |
Description | RLC73PD 2A R866 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.74400 | $18.60 |
| 50 | $0.65600 | $32.80 |
| 100 | $0.58090 | $58.09 |
| 250 | $0.49768 | $124.42 |
| 500 | $0.44578 | $222.89 |
| 1,000 | $0.40140 | $401.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32242 | $1,612.10 |
| 10,000 | $0.29659 | $2,965.90 |
| 15,000 | $0.28331 | $4,249.65 |
| 25,000 | $0.26830 | $6,707.50 |
| 35,000 | $0.25935 | $9,077.25 |
| 50,000 | $0.25061 | $12,530.50 |
| 60,000 | $0.24641 | $14,784.60 |
| 120,000 | $0.23202 | $27,842.40 |
| 125,000 | $0.23124 | $28,905.00 |

