RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR432FTDG

DigiKey Part Number
1712-RLC73K3AR432FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR432FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR432FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR432FTDG
Description
RLC73K 3A R432 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
432 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.32000$23.20
25$1.96720$49.18
50$1.74660$87.33
100$1.55700$155.70
250$1.34984$337.46
500$1.21996$609.98
1,000$1.10951$1,109.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93588$3,743.52
8,000$0.86811$6,944.88
12,000$0.83329$9,999.48
20,000$0.79391$15,878.20
28,000$0.77045$21,572.60
40,000$0.74753$29,901.20
48,000$0.73654$35,353.92
96,000$0.70795$67,963.20
Manufacturers Standard Package