RLC73K2AR845FTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2AR634FTD

DigiKey Part Number
1712-RLC73PD2AR634FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2AR634FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2AR634FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2AR634FTD
Description
RLC73PD 2A R634 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
634 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.89500$8.95
25$0.74880$18.72
50$0.66020$33.01
100$0.58460$58.46
250$0.50088$125.22
500$0.44864$224.32
1,000$0.40398$403.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32450$1,622.50
10,000$0.29849$2,984.90
15,000$0.28514$4,277.10
25,000$0.27002$6,750.50
35,000$0.26102$9,135.70
50,000$0.25222$12,611.00
60,000$0.24800$14,880.00
120,000$0.23351$28,021.20
125,000$0.23273$29,091.25
Manufacturers Standard Package