
RLC73PD2HR158FTE | |
|---|---|
DigiKey Part Number  | 1712-RLC73PD2HR158FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR158FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR158FTEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73PD2HR158FTE  | 
Description  | RLC73PD 2H R158 1% 4K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 158 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.92000 | $3.92 | 
| 10 | $2.53700 | $25.37 | 
| 25 | $2.15400 | $53.85 | 
| 50 | $1.91240 | $95.62 | 
| 100 | $1.70680 | $170.68 | 
| 250 | $1.48092 | $370.23 | 
| 500 | $1.33962 | $669.81 | 
| 1,000 | $1.21953 | $1,219.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.03071 | $4,122.84 | 
| 8,000 | $0.95698 | $7,655.84 | 
| 12,000 | $0.91914 | $11,029.68 | 
| 20,000 | $0.87631 | $17,526.20 | 
| 28,000 | $0.85079 | $23,822.12 | 
| 40,000 | $0.82587 | $33,034.80 | 
| 48,000 | $0.81392 | $39,068.16 | 
| 96,000 | $0.78872 | $75,717.12 | 

