
RLC73K3AR249FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73K3AR249FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR249FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR249FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR249FTDG |
Description | RLC73K 3A R249 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.32000 | $23.20 |
25 | $1.96720 | $49.18 |
50 | $1.74660 | $87.33 |
100 | $1.55700 | $155.70 |
250 | $1.34984 | $337.46 |
500 | $1.21996 | $609.98 |
1,000 | $1.10951 | $1,109.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93588 | $3,743.52 |
8,000 | $0.86811 | $6,944.88 |
12,000 | $0.83329 | $9,999.48 |
20,000 | $0.79391 | $15,878.20 |
28,000 | $0.77045 | $21,572.60 |
40,000 | $0.74753 | $29,901.20 |
48,000 | $0.73654 | $35,353.92 |
96,000 | $0.70795 | $67,963.20 |