RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR115FTDG

DigiKey Part Number
1712-RLC73K3AR115FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR115FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR115FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR115FTDG
Description
RLC73K 3A R115 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
115 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.33200$23.32
25$1.97720$49.43
50$1.75560$87.78
100$1.56500$156.50
250$1.35680$339.20
500$1.22624$613.12
1,000$1.11522$1,115.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94069$3,762.76
8,000$0.87257$6,980.56
12,000$0.83758$10,050.96
20,000$0.79799$15,959.80
28,000$0.77441$21,683.48
40,000$0.75137$30,054.80
48,000$0.74033$35,535.84
96,000$0.71159$68,312.64
Manufacturers Standard Package