RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PN2BR062FTD

DigiKey Part Number
1712-RLC73PN2BR062FTDTR-ND - Tape & Reel (TR)
1712-RLC73PN2BR062FTDCT-ND - Cut Tape (CT)
1712-RLC73PN2BR062FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PN2BR062FTD
Description
RLC73PN 2B R062 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.84600$18.46
25$1.56200$39.05
50$1.38220$69.11
100$1.23030$123.03
250$1.06328$265.82
500$0.95888$479.44
1,000$0.87000$870.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71162$3,558.10
10,000$0.65984$6,598.40
15,000$0.63325$9,498.75
25,000$0.60317$15,079.25
35,000$0.58525$20,483.75
50,000$0.56774$28,387.00
60,000$0.55934$33,560.40
120,000$0.53599$64,318.80
Manufacturers Standard Package