RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR137FTDG

DigiKey Part Number
1712-RLC73K3AR137FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR137FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR137FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR137FTDG
Description
RLC73K 3A R137 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
137 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.31700$23.17
25$1.96440$49.11
50$1.74420$87.21
100$1.55500$155.50
250$1.34812$337.03
500$1.21840$609.20
1,000$1.10809$1,108.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93468$3,738.72
8,000$0.86699$6,935.92
12,000$0.83222$9,986.64
20,000$0.79289$15,857.80
28,000$0.76946$21,544.88
40,000$0.74657$29,862.80
48,000$0.73559$35,308.32
96,000$0.70704$67,875.84
Manufacturers Standard Package