
RLC73M2AR082FTD | |
---|---|
DigiKey Part Number | 1712-RLC73M2AR082FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2AR082FTDCT-ND - Cut Tape (CT) 1712-RLC73M2AR082FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2AR082FTD |
Description | RLC73M 2A R082 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.96100 | $9.61 |
25 | $0.80480 | $20.12 |
50 | $0.70940 | $35.47 |
100 | $0.62810 | $62.81 |
250 | $0.53864 | $134.66 |
500 | $0.48264 | $241.32 |
1,000 | $0.43502 | $435.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35003 | $1,750.15 |
10,000 | $0.32223 | $3,222.30 |
15,000 | $0.30795 | $4,619.25 |
25,000 | $0.29179 | $7,294.75 |
35,000 | $0.28216 | $9,875.60 |
50,000 | $0.27275 | $13,637.50 |
60,000 | $0.26824 | $16,094.40 |
120,000 | $0.25276 | $30,331.20 |
125,000 | $0.25192 | $31,490.00 |