
RLC73K3AR115FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73K3AR115FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR115FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR115FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR115FTDG |
Description | RLC73K 3A R115 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 115 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.33200 | $23.32 |
25 | $1.97720 | $49.43 |
50 | $1.75560 | $87.78 |
100 | $1.56500 | $156.50 |
250 | $1.35680 | $339.20 |
500 | $1.22624 | $613.12 |
1,000 | $1.11522 | $1,115.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94069 | $3,762.76 |
8,000 | $0.87257 | $6,980.56 |
12,000 | $0.83758 | $10,050.96 |
20,000 | $0.79799 | $15,959.80 |
28,000 | $0.77441 | $21,683.48 |
40,000 | $0.75137 | $30,054.80 |
48,000 | $0.74033 | $35,535.84 |
96,000 | $0.71159 | $68,312.64 |