
RLC73K2HR953FTE | |
---|---|
DigiKey Part Number | 1712-RLC73K2HR953FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR953FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR953FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR953FTE |
Description | RLC73K 2H R953 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.92800 | $19.28 |
25 | $1.62720 | $40.68 |
50 | $1.44260 | $72.13 |
100 | $1.28500 | $128.50 |
250 | $1.11100 | $277.75 |
500 | $1.00218 | $501.09 |
1,000 | $0.90962 | $909.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76415 | $3,056.60 |
8,000 | $0.70736 | $5,658.88 |
12,000 | $0.67820 | $8,138.40 |
20,000 | $0.64520 | $12,904.00 |
28,000 | $0.62554 | $17,515.12 |
40,000 | $0.60634 | $24,253.60 |
48,000 | $0.59713 | $28,662.24 |
96,000 | $0.56552 | $54,289.92 |
100,000 | $0.56407 | $56,407.00 |