RLC73PD2AR866FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2AR768FTD

DigiKey Part Number
1712-RLC73PD2AR768FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2AR768FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2AR768FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2AR768FTD
Description
RLC73PD 2A R768 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
768 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.88900$8.89
25$0.74400$18.60
50$0.65600$32.80
100$0.58090$58.09
250$0.49768$124.42
500$0.44578$222.89
1,000$0.40140$401.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32242$1,612.10
10,000$0.29659$2,965.90
15,000$0.28331$4,249.65
25,000$0.26830$6,707.50
35,000$0.25935$9,077.25
50,000$0.25061$12,530.50
60,000$0.24641$14,784.60
120,000$0.23202$27,842.40
125,000$0.23124$28,905.00
Manufacturers Standard Package