
RLC73N2BR051FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2BR051FTDTR-ND - Tape & Reel (TR) 1712-RLC73N2BR051FTDCT-ND - Cut Tape (CT) 1712-RLC73N2BR051FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2BR051FTD |
Description | RLC73N 2B R051 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.59900 | $15.99 |
| 25 | $1.35120 | $33.78 |
| 50 | $1.19600 | $59.80 |
| 100 | $1.06220 | $106.22 |
| 250 | $0.91700 | $229.25 |
| 500 | $0.82564 | $412.82 |
| 1,000 | $0.74797 | $747.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60965 | $3,048.25 |
| 10,000 | $0.56443 | $5,644.30 |
| 15,000 | $0.54120 | $8,118.00 |
| 25,000 | $0.51492 | $12,873.00 |
| 35,000 | $0.49926 | $17,474.10 |
| 50,000 | $0.48397 | $24,198.50 |
| 60,000 | $0.47663 | $28,597.80 |
| 120,000 | $0.45145 | $54,174.00 |
| 125,000 | $0.45076 | $56,345.00 |

