
RLC73K2HR866FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR866FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR866FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR866FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR866FTE |
Description | RLC73K 2H R866 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.92500 | $19.25 |
| 25 | $1.62520 | $40.63 |
| 50 | $1.44080 | $72.04 |
| 100 | $1.28330 | $128.33 |
| 250 | $1.10956 | $277.39 |
| 500 | $1.00088 | $500.44 |
| 1,000 | $0.90845 | $908.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76317 | $3,052.68 |
| 8,000 | $0.70646 | $5,651.68 |
| 12,000 | $0.67733 | $8,127.96 |
| 20,000 | $0.64437 | $12,887.40 |
| 28,000 | $0.62474 | $17,492.72 |
| 40,000 | $0.60556 | $24,222.40 |
| 48,000 | $0.59637 | $28,625.76 |
| 96,000 | $0.56480 | $54,220.80 |
| 100,000 | $0.56334 | $56,334.00 |

