RLC73K2AR866FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2AR732FTD

DigiKey Part Number
1712-RLC73K2AR732FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2AR732FTDCT-ND - Cut Tape (CT)
1712-RLC73K2AR732FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2AR732FTD
Description
RLC73K 2A R732 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
732 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.59600$5.96
25$0.49920$12.48
50$0.43900$21.95
100$0.38750$38.75
250$0.33024$82.56
500$0.29468$147.34
1,000$0.26442$264.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21034$1,051.70
10,000$0.19266$1,926.60
15,000$0.18356$2,753.40
25,000$0.17328$4,332.00
35,000$0.16715$5,850.25
50,000$0.16116$8,058.00
60,000$0.15828$9,496.80
120,000$0.14842$17,810.40
125,000$0.14789$18,486.25
Manufacturers Standard Package