RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2HR75FTE

DigiKey Part Number
1712-RLC73K2HR75FTETR-ND - Tape & Reel (TR)
1712-RLC73K2HR75FTECT-ND - Cut Tape (CT)
1712-RLC73K2HR75FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2HR75FTE
Description
RLC73K 2H R75 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 6,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.93800$19.38
25$1.63560$40.89
50$1.45000$72.50
100$1.29160$129.16
250$1.11668$279.17
500$1.00732$503.66
1,000$0.91429$914.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76808$3,072.32
8,000$0.71100$5,688.00
12,000$0.68168$8,180.16
20,000$0.64852$12,970.40
28,000$0.62876$17,605.28
40,000$0.60946$24,378.40
48,000$0.60020$28,809.60
96,000$0.56843$54,569.28
100,000$0.56697$56,697.00
Manufacturers Standard Package