
RLC73K2HR536FTE | |
---|---|
DigiKey Part Number | 1712-RLC73K2HR536FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR536FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR536FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR536FTE |
Description | RLC73K 2H R536 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 536 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.93800 | $19.38 |
25 | $1.63560 | $40.89 |
50 | $1.45000 | $72.50 |
100 | $1.29160 | $129.16 |
250 | $1.11668 | $279.17 |
500 | $1.00732 | $503.66 |
1,000 | $0.91429 | $914.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76808 | $3,072.32 |
8,000 | $0.71100 | $5,688.00 |
12,000 | $0.68168 | $8,180.16 |
20,000 | $0.64852 | $12,970.40 |
28,000 | $0.62876 | $17,605.28 |
40,000 | $0.60946 | $24,378.40 |
48,000 | $0.60020 | $28,809.60 |
96,000 | $0.56843 | $54,569.28 |
100,000 | $0.56697 | $56,697.00 |