RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2HR392FTE

DigiKey Part Number
1712-RLC73K2HR392FTETR-ND - Tape & Reel (TR)
1712-RLC73K2HR392FTECT-ND - Cut Tape (CT)
1712-RLC73K2HR392FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2HR392FTE
Description
RLC73K 2H R392 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
392 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.02800$20.28
25$1.71760$42.94
50$1.52400$76.20
100$1.35650$135.65
250$1.17384$293.46
500$1.05938$529.69
1,000$0.96208$962.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80909$3,236.36
8,000$0.74936$5,994.88
12,000$0.71868$8,624.16
20,000$0.68398$13,679.60
28,000$0.66329$18,572.12
40,000$0.64309$25,723.60
48,000$0.63341$30,403.68
96,000$0.60105$57,700.80
Manufacturers Standard Package