RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2HR365FTE

DigiKey Part Number
1712-RLC73K2HR365FTETR-ND - Tape & Reel (TR)
1712-RLC73K2HR365FTECT-ND - Cut Tape (CT)
1712-RLC73K2HR365FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2HR365FTE
Description
RLC73K 2H R365 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
365 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.01500$20.15
25$1.70680$42.67
50$1.51420$75.71
100$1.34780$134.78
250$1.16632$291.58
500$1.05260$526.30
1,000$0.95593$955.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80392$3,215.68
8,000$0.74457$5,956.56
12,000$0.71408$8,568.96
20,000$0.67960$13,592.00
28,000$0.65905$18,453.40
40,000$0.63898$25,559.20
48,000$0.62936$30,209.28
96,000$0.59720$57,331.20
Manufacturers Standard Package