
RLC73PD2HR715FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PD2HR715FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR715FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR715FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR715FTE |
Description | RLC73PD 2H R715 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.25000 | $22.50 |
25 | $1.90480 | $47.62 |
50 | $1.68980 | $84.49 |
100 | $1.50670 | $150.67 |
250 | $1.30588 | $326.47 |
500 | $1.17976 | $589.88 |
1,000 | $1.07244 | $1,072.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.90387 | $3,615.48 |
8,000 | $0.83808 | $6,704.64 |
12,000 | $0.80429 | $9,651.48 |
20,000 | $0.76606 | $15,321.20 |
28,000 | $0.74328 | $20,811.84 |
40,000 | $0.72103 | $28,841.20 |
48,000 | $0.71036 | $34,097.28 |
96,000 | $0.68049 | $65,327.04 |