RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2HR15FTE

DigiKey Part Number
1712-RLC73K2HR15FTETR-ND - Tape & Reel (TR)
1712-RLC73K2HR15FTECT-ND - Cut Tape (CT)
1712-RLC73K2HR15FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2HR15FTE
Description
RLC73K 2H R15 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 3,304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.01800$20.18
25$1.70880$42.72
50$1.51620$75.81
100$1.34950$134.95
250$1.16784$291.96
500$1.05396$526.98
1,000$0.95716$957.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80495$3,219.80
8,000$0.74552$5,964.16
12,000$0.71500$8,580.00
20,000$0.68048$13,609.60
28,000$0.65990$18,477.20
40,000$0.63980$25,592.00
48,000$0.63017$30,248.16
96,000$0.59797$57,405.12
Manufacturers Standard Package