RLC73K3AR205FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4,000
Unit Price: $3.59000
Datasheet
RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR205FTDF

DigiKey Part Number
1712-RLC73K3AR205FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73K3AR205FTDF
Description
RLC73K 3A R205 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
205 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12922$1,129.22
Manufacturers Standard Package