RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2AR051FTD

DigiKey Part Number
1712-RLC73M2AR051FTDTR-ND - Tape & Reel (TR)
1712-RLC73M2AR051FTDCT-ND - Cut Tape (CT)
1712-RLC73M2AR051FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2AR051FTD
Description
RLC73M 2A R051 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.95500$9.55
25$0.79960$19.99
50$0.70480$35.24
100$0.62410$62.41
250$0.53520$133.80
500$0.47956$239.78
1,000$0.43224$432.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34780$1,739.00
10,000$0.32017$3,201.70
15,000$0.30598$4,589.70
25,000$0.28992$7,248.00
35,000$0.28035$9,812.25
50,000$0.27101$13,550.50
60,000$0.26653$15,991.80
120,000$0.25114$30,136.80
125,000$0.25031$31,288.75
Manufacturers Standard Package