
RLC73K2HR107FTE | |
---|---|
DigiKey Part Number | 1712-RLC73K2HR107FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR107FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR107FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR107FTE |
Description | RLC73K 2H R107 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 107 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.02800 | $20.28 |
25 | $1.71760 | $42.94 |
50 | $1.52400 | $76.20 |
100 | $1.35650 | $135.65 |
250 | $1.17384 | $293.46 |
500 | $1.05938 | $529.69 |
1,000 | $0.96208 | $962.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80909 | $3,236.36 |
8,000 | $0.74936 | $5,994.88 |
12,000 | $0.71868 | $8,624.16 |
20,000 | $0.68398 | $13,679.60 |
28,000 | $0.66329 | $18,572.12 |
40,000 | $0.64309 | $25,723.60 |
48,000 | $0.63341 | $30,403.68 |
96,000 | $0.60105 | $57,700.80 |