
RLC73V2HR012FTE | |
|---|---|
DigiKey Part Number  | 1712-RLC73V2HR012FTETR-ND - Tape & Reel (TR) 1712-RLC73V2HR012FTECT-ND - Cut Tape (CT) 1712-RLC73V2HR012FTEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73V2HR012FTE  | 
Description  | RLC73V 2H R012 1% 4K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±600ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.98000 | $4.98 | 
| 10 | $3.23100 | $32.31 | 
| 25 | $2.75120 | $68.78 | 
| 50 | $2.44760 | $122.38 | 
| 100 | $2.18890 | $218.89 | 
| 250 | $1.90516 | $476.29 | 
| 500 | $1.72764 | $863.82 | 
| 1,000 | $1.57671 | $1,576.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.33952 | $5,358.08 | 
| 8,000 | $1.24698 | $9,975.84 | 
| 12,000 | $1.19945 | $14,393.40 | 
| 20,000 | $1.14568 | $22,913.60 | 
| 28,000 | $1.11364 | $31,181.92 | 
| 40,000 | $1.08235 | $43,294.00 | 
| 48,000 | $1.06734 | $51,232.32 | 

