Parametric Equivalent

| RLC73K2ER162FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73K2ER162FTDTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RLC73K2ER162FTD | 
| Description | RLC73K 2E R162 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 162 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.50375 | $2,518.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China